Reference Only
LSZ52D
Switch Actuators Roller-Adjustable Front Mount
Datasheet
LSZ52D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Roller Lever | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Bulk | |
| Height | 112.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 22.8 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
591In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.29 | $36.29 | |
| $33.37 | $166.85 | |
| $31.58 | $315.80 | |
| $29.74 | $892.20 | |
| $29.44 | $2,944.00 | |
| $29.13 | $7,282.50 |
Need more?
My Notes
Sign into see notes.