Reference Only
LSZ52C
Switch Actuators Roller-Adjustable Front or Back Mount
Datasheet
LSZ52C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Bulk | |
| Height | 112.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 22.8 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
212In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.92 | $36.92 | |
| $33.34 | $166.70 | |
| $30.57 | $305.70 | |
| $29.53 | $885.90 | |
| $29.23 | $2,923.00 | |
| $28.93 | $7,232.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes