Reference Only
LSZ52B
Switch Actuators Roller-Adjustable Back Mount
Datasheet
LSZ52B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Roller Lever | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.51 | $41.51 | |
| $41.09 | $205.45 | |
| $37.38 | $373.80 | |
| $35.79 | $1,073.70 | |
| $35.12 | $3,512.00 | |
| $34.76 | $8,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes