Reference Only
LSZ51D
Switch Actuators Roller - Std / Steel Mntd On Bck Of Leve
Datasheet
LSZ51D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Roller Lever | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.09 | $24.09 | |
| $23.61 | $118.05 | |
| $23.15 | $231.50 | |
| $22.05 | $551.25 | |
| $21.61 | $1,080.50 | |
| $21.19 | $2,119.00 | |
| $20.77 | $5,192.50 | |
| $20.36 | $10,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.