Reference Only
LSZ51C
Switch Actuators Roller - Std / Nylon Mntd On Bck Of Leve
Datasheet
LSZ51C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Bulk | |
| Height | 26.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 19 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 18.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.43 | $26.43 | |
| $25.91 | $129.55 | |
| $24.51 | $245.10 | |
| $24.03 | $600.75 | |
| $23.28 | $1,164.00 | |
| $22.82 | $2,282.00 | |
| $22.37 | $5,592.50 | |
| $21.94 | $10,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes