Reference Only

LSZ51B

Switch Actuators Roller - Std / Steel Mntd On Frnt Of Lvr

Manufacturer:

Mfr Part:
LSZ51B

TTI Part:
LSZ51B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesHDLS
TypeRoller Lever
For Use WithLimit Switches
Designed forHDLS Series
PackagingBulk
IlluminationNon-Illuminated
Mounting StyleSnap On
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.99$27.99
$25.28$126.40
$24.59$245.90
$23.60$708.00
$23.36$1,168.00
$23.12$2,312.00
$22.88$5,720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.