Reference Only
LSZ1R
Switch Actuators Rplcmnt oper. head LSR style limit sw
Datasheet
LSZ1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Operating Head | |
| For Use With | HDLS Series | |
| Designed for | Limit and Enclosed Switches | |
| Packaging | Each | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.13 | $132.13 | |
| $130.81 | $261.62 | |
| $119.80 | $599.00 | |
| $118.26 | $1,182.60 | |
| $115.26 | $3,457.80 | |
| $113.52 | $11,352.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes