Reference Only
LSZ1JGA
Switch Hardware Operat head&actuator Replacement Part
Datasheet
LSZ1JGA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Operating Head | |
| For Use With | HDLS Series | |
| Designed for | Limit and Enclosed Switches | |
| Series | HDLS | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.72 | $151.72 | |
| $148.74 | $446.22 | |
| $145.83 | $729.15 | |
| $142.97 | $1,429.70 | |
| $137.26 | $3,431.50 | |
| $134.57 | $6,728.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.