Reference Only
LSZ1D
Switch Actuators Rplcmnt oper. head LSD style limit sw
Datasheet
LSZ1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Operating Head | |
| For Use With | 4617, 4621 | |
| Designed for | Basic Switches | |
| Color | Black | |
| Packaging | Each | |
| Height | 51.4 mm | |
| Length | 39.6 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 39.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.72 | $2,417.20 | |
| $218.69 | $6,560.70 | |
| $211.03 | $21,103.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes