
LSZ1B
Switch Actuators Operating Head only Replacement Part
Datasheet
LSZ1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Operating Head | |
| For Use With | HDLS Series | |
| Designed for | Limit and Enclosed Switches | |
| Packaging | Each | |
| Height | 52.7 mm | |
| Length | 39.6 mm | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Width | 39.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.48 | $183.48 | |
| $179.88 | $539.64 | |
| $176.35 | $881.75 | |
| $168.43 | $1,684.30 | |
| $152.39 | $3,809.75 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.