Reference Only
LSZ1A
Switch Actuators 6A @ 120VAC Electro
Datasheet
LSZ1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Head | |
| For Use With | HDLS Series | |
| Designed for | Limit and Enclosed Switches | |
| Packaging | Each | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
200 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.65 | $118.65 | |
| $113.28 | $566.40 | |
| $108.21 | $1,082.10 | |
| $107.13 | $2,678.25 | |
| $106.06 | $5,303.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.