Reference Only

LSXM4N

Limit Switches 0.75 in-14NPT

Manufacturer:

Mfr Part:
LSXM4N

TTI Part:
LSXM4N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.45 N
NEMA Rating1, 3, 4, 6, 7, 13
Termination StyleScrew
IP RatingIP67
PackagingEach
Actuator StyleLever
Product TypeLimit Switches
SeriesLSX
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$537.98$537.98
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.