Reference Only
LSXA4L
Limit Switches 0.75 in-14NPT
Datasheet
LSXA4L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Side | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.45 N | |
| NEMA Rating | 1, 3, 4, 6, 7, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Heavy Duty Limit Switch | |
| Product Type | Limit Switches | |
| Series | LSX | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $492.19 | $492.19 | |
| $487.32 | $1,461.96 | |
| $474.06 | $2,370.30 | |
| $469.37 | $4,693.70 | |
| $464.72 | $11,618.00 | |
| $460.12 | $23,006.00 | |
| $455.56 | $45,556.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes