Reference Only
LSC1A
Limit Switches HDLS Plugin Tp Plngr Std 1NC-1NO;SPDT
Datasheet
LSC1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 17.79 N (4 lb) | |
| Termination Style | Screw | |
| Mounting Style | Conduit (1/2 in) | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 93 C | |
| Minimum Operating Temperature | - 12 C | |
| Product Type | Limit Switches | |
| Series | HDLS | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $277.04 | $277.04 | |
| $271.61 | $814.83 | |
| $266.28 | $1,331.40 | |
| $261.06 | $2,610.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.