Reference Only
LSA5A
Limit Switches HDLS Plug-in Sd Rtry 1NC 1NO SPDT
Datasheet
LSA5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.45 N | |
| NEMA Rating | 1, 3, 4, 4X, 6, 6P, 12, 13 | |
| Termination Style | Screw | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Limit Switches | |
| Series | HDLS | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $369.13 | $1,845.65 | |
| $342.00 | $3,420.00 | |
| $309.43 | $7,735.75 | |
| $298.57 | $29,857.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes