Reference Only

LSA1A-1D

Limit Switches SW 1NC 1NO SPDT Side Rotary

Manufacturer:

Mfr Part:
LSA1A-1D

TTI Part:
LSA1A-1D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.45 N
NEMA Rating1, 3, 3R, 4, 4X, 6, 6P, 13
Termination StyleScrew
PackagingBulk
Actuator StyleLever
Product TypeLimit Switches
SeriesHDLS
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$300.62$300.62
$294.72$884.16
$288.94$1,444.70
$283.28$2,832.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes