Reference Only
LS2Z54N
Switch Actuators Limit Switch HDLS Levers
Datasheet
LS2Z54N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | 4625 Series | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 121 C | |
| Minimum Operating Temperature | - 12 C | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.02 | $123.02 | |
| $120.32 | $360.96 | |
| $117.81 | $589.05 | |
| $113.27 | $1,132.70 | |
| $109.65 | $2,741.25 | |
| $107.50 | $5,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.