Reference Only
LS2Z52B
Switch Actuators Roller-Adjustable Stainless steel
Datasheet
LS2Z52B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | 4625 Series | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 0.25 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.82 | $158.82 | |
| $157.25 | $314.50 | |
| $155.69 | $778.45 | |
| $151.35 | $1,513.50 | |
| $145.48 | $3,637.00 | |
| $144.04 | $7,202.00 | |
| $142.61 | $14,261.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes