Reference Only

LS2Z51B

Switch Actuators Roller-Std Front or back mount

Manufacturer:

Mfr Part:
LS2Z51B

TTI Part:
LS2Z51B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesHDLS
TypeLever
For Use WithLimit Switches
Designed for4625 Series
PackagingBulk
IlluminationNon-Illuminated
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories
Width0.25 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.67$1,366.70
$135.04$3,376.00
$132.05$13,205.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes