Reference Only

LS2D4L

Limit Switches 4lb max O.F. 10A DPDT Snap Action

Manufacturer:

Mfr Part:
LS2D4L

TTI Part:
LS2D4L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force17.79 N
NEMA Rating1, 3, 3R, 4, 4X, 6, 6P, 13
Termination StyleScrew
PackagingEach
Actuator StyleRoller Plunger
Product TypeLimit Switches
SeriesHDLS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,171.28$11,712.80
$1,067.83$32,034.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes