Reference Only
LGRTD3CA01-000
Proximity Sensors - Industrial GAPS PROXIMITY SENSOR
Datasheet
LGRTD3CA01-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 3.5 mm | |
| Output Type | Open Collector | |
| Mounting Style | Threaded | |
| Connection Method | Connector | |
| Connector Type | Circular | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | 9A991.d |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,267.29 | $32,672.90 | |
| $2,777.19 | $69,429.75 | |
| $2,450.47 | $245,047.00 | |
| $2,287.10 | $1,143,550.00 | |
| $2,123.73 | $3,185,595.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes