Reference Only

LGCTB3CA01-000

Proximity Sensors - Industrial GENERAL AEROSPACE PROXIMITY

Manufacturer:

Mfr Part:
LGCTB3CA01-000

TTI Part:
LGCTB3CA01-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max3.5 mm
Output TypeOpen Collector
Mounting StyleThreaded
Connection MethodConnector
Connector TypeCircular
Supply Voltage - Min12 VDC
Supply Voltage - Max32 VDC
SeriesGAPS
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCN9A991.d
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,727.51$2,727.51
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.