Reference Only
LCZ460
Speed Sensors 50.8mm,4.5Vdcto26Vdc 1750mm [69 in] Leads
Datasheet
LCZ460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 26 V | |
| Operating Supply Voltage | 26 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $228.49 | $228.49 | |
| $212.17 | $1,060.85 | |
| $209.38 | $2,093.80 | |
| $207.31 | $5,182.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes