Reference Only

LCZ260-30

Speed Sensors ZERO SPEED 3/8-24X3 HALL EFFECT SENSOR

Manufacturer:

Mfr Part:
LCZ260-30

TTI Part:
LCZ260-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeHall Effect
Maximum Operating Temperature+ 125 C
SeriesLCZ
Mounting StylePanel
PackagingEach
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC9026102990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$275.79$275.79
$273.06$819.18
$255.82$1,279.10
$250.49$2,504.90
$248.01$6,200.25
$245.55$24,555.00
$233.12$58,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.