Reference Only
LCZ260
Speed Sensors 50mmBarrel,69inLeads 4.5 Vdc to 26 Vdc
Datasheet
LCZ260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | LCZ | |
| Operating Supply Voltage | 12 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
133In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.81 | $195.81 | |
| $182.86 | $914.30 | |
| $180.15 | $1,801.50 | |
| $178.36 | $4,459.00 | |
| $172.89 | $8,644.50 | |
| $171.17 | $17,117.00 | |
| $169.46 | $42,365.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes