Reference Only
JX-70
Switch Actuators ACTUAROR SWITCH
Datasheet
JX-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | ZX Series | |
| Packaging | Each | |
| Height | 13.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 13.3 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.88 | $11.88 | |
| $11.65 | $58.25 | |
| $11.42 | $114.20 | |
| $11.19 | $559.50 | |
| $9.39 | $939.00 | |
| $9.11 | $1,822.00 | |
| $8.92 | $2,676.00 | |
| $8.28 | $8,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.