Reference Only
JX-51
Switch Actuators AUXILLARY Actuator
Datasheet
JX-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller Lever | |
| Designed for | ZX Series | |
| Packaging | Bulk | |
| Height | 17 mm | |
| Illumination | Non-Illuminated | |
| Length | 17 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $10.58 | |
| $10.46 | $104.60 | |
| $10.35 | $258.75 | |
| $10.16 | $508.00 | |
| $10.05 | $1,005.00 | |
| $8.29 | $1,658.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.