Reference Only
JX-49
Switch Actuators ACTUAROR SWITCH
Datasheet
JX-49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| Designed for | Basic Switches | |
| Height | 11.4 mm | |
| Illumination | Non-Illuminated | |
| Length | 12.7 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.86 | $68.60 | |
| $5.78 | $1,734.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes