Reference Only
JX-46
Switch Hardware ACTUAROR SWITCH
Datasheet
JX-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Length | 19 mm | |
| Height | 11.7 mm | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.72 | $7.72 | |
| $7.56 | $37.80 | |
| $7.42 | $74.20 | |
| $7.27 | $181.75 | |
| $7.13 | $356.50 | |
| $6.52 | $652.00 | |
| $6.01 | $1,202.00 | |
| $5.67 | $1,701.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes