Reference Only
JX-45
Switch Hardware Auxillary Actuator Roller Lever
Datasheet
JX-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Basic Switch | |
| Length | 15.6 mm | |
| Height | 18.8 mm | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Series | JX | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.16 | $101.60 | |
| $8.47 | $2,541.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes