Reference Only
JX-44
Switch Actuators Lever Spring Leaf Switch Accessories
Datasheet
JX-44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Packaging | Each | |
| Designed for | ZX Series | |
| Height | 14.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 18.8 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Series | BZ | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $874.00 | |
| $4.04 | $1,616.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.28 | $2,256.00 | |
| $9.40 | $3,760.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes