Reference Only
JX-41
Switch Actuators Auxillary Actuator
Datasheet
JX-41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | JX | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Packaging | Bulk | |
| Height | 24.4 mm | |
| Illumination | Non-Illuminated | |
| Length | 8.6 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 3.04 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
356In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.25 | $12.50 | |
| $5.67 | $56.70 | |
| $5.29 | $264.50 | |
| $5.24 | $524.00 | |
| $4.64 | $928.00 | |
| $4.52 | $1,808.00 | |
| $4.24 | $4,240.00 | |
| $4.17 | $10,842.00 |
Need more?
Sign in to add projects and notes