Reference Only
JX-40
Switch Hardware Auxillary Actuator Lever
Datasheet
JX-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Basic Switch | |
| Termination Style | Solder Pin | |
| Series | JX | |
| Packaging | Bulk | |
| Height | 14.6 mm | |
| Length | 17.9 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 3.04 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,955In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.74 | $28.70 | |
| $5.33 | $53.30 | |
| $5.05 | $126.25 | |
| $4.98 | $249.00 | |
| $4.69 | $469.00 | |
| $4.54 | $908.00 | |
| $4.50 | $1,800.00 | |
| $4.37 | $8,740.00 |
Need more?
Sign in to add projects and notes