Reference Only
JX-25
Switch Actuators Auxillary Actuator
Datasheet
JX-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Actuator | |
| Designed for | ZX Series | |
| Packaging | Bulk | |
| Height | 19 mm | |
| Length | 9.5 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 5.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.25 | $26.25 | |
| $24.07 | $120.35 | |
| $22.56 | $225.60 | |
| $20.60 | $515.00 | |
| $19.81 | $990.50 | |
| $19.59 | $1,959.00 | |
| $19.40 | $4,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.