
JX-220
Switch Hardware SUBMINIATURE BASICS
Datasheet
JX-220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Auxiliary Actuator | |
| Designed for | Switches | |
| Packaging | Bulk | |
| Height | 19 mm | |
| Length | 9.5 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.24 | $422.40 | |
| $38.75 | $11,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes