Reference Only
JX-219
Switch Actuators AUXILIARY ACTUATORS STR LEVER FOR H-TEMP
Datasheet
JX-219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | SX | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | SX Series | |
| Packaging | Each | |
| Height | 14.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 9.5 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 5.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.16 | $38.16 | |
| $31.80 | $318.00 | |
| $31.49 | $787.25 | |
| $30.65 | $1,532.50 | |
| $29.63 | $2,963.00 | |
| $29.34 | $8,802.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.