Reference Only

JX-20

Switch Actuators AUXILLARY Actuator

Manufacturer:

Mfr Part:
JX-20

TTI Part:
JX-20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
TypeLever
Designed forZX Series
PackagingEach
Height14.6 mm
IlluminationNon-Illuminated
Length17.8 mm
Mounting StyleScrew
Product TypeSwitch Actuators
SubcategorySwitch Accessories
Width3.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

148In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.68$14.68
$12.28$61.40
$12.16$121.60
$10.71$267.75
$10.28$514.00
$10.18$1,018.00
$10.08$3,024.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.