Reference Only
JV-82
Switch Actuators V3/V7 Aux Actuator .81 tandem roll leaf
Datasheet
JV-82 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller Lever | |
| For Use With | Basic Snap Action Switches | |
| Packaging | Bulk | |
| Height | 26.9 mm | |
| Illumination | Non-Illuminated | |
| Length | 27.3 mm | |
| Material | Steel, Corrosion Resistant | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 21.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.03 | $360.30 | |
| $33.88 | $10,164.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.