Reference Only
JV-7
Switch Actuators V3/V7 Aux Actuator 1.27 flat
Datasheet
JV-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | V7, V5, V15, V-Basic Series | |
| Packaging | Bulk | |
| Height | 20 mm | |
| Illumination | Non-Illuminated | |
| Length | 28 mm | |
| Material | Steel, Corrosion Resistant | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.30 | $36.30 | |
| $31.49 | $157.45 | |
| $29.72 | $297.20 | |
| $29.09 | $727.25 | |
| $28.50 | $1,425.00 | |
| $27.70 | $2,770.00 | |
| $24.78 | $7,434.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.