Reference Only
JV-5
Switch Actuators Snap Action Roller Leaf Screw 3.34N
Datasheet
JV-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | V7, V5, V15, V-Basic Series | |
| Packaging | Bulk | |
| Height | 22 mm | |
| Illumination | Non-Illuminated | |
| Length | 27.7 mm | |
| Material | Steel, Corrosion Resistant | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 10.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.70 | $45.40 | |
| $19.82 | $198.20 | |
| $18.59 | $929.50 | |
| $18.40 | $1,840.00 | |
| $18.20 | $5,460.00 |
Need more?
Sign in to add projects and notes