Reference Only
JV-26
Switch Actuators V3/V7 Aux Actuator 1.75" flat lever
Datasheet
JV-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller Lever | |
| For Use With | Basic Snap Action Switches | |
| Packaging | Bulk | |
| Height | 24 mm | |
| Illumination | Non-Illuminated | |
| Length | 28 mm | |
| Material | Steel, Corrosion Resistant | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.28 | $24.28 | |
| $20.63 | $206.30 | |
| $20.23 | $505.75 | |
| $19.83 | $991.50 | |
| $19.44 | $1,944.00 | |
| $19.06 | $5,718.00 | |
| $18.69 | $9,345.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.