Reference Only

JV-1

Switch Actuators Auxiliary Actuator Switch Accessories

Manufacturer:

Mfr Part:
JV-1

TTI Part:
JV-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesJV
TypeLever
For Use WithBasic Snap Action Switches
PackagingBulk
Height18.3 mm
IlluminationNon-Illuminated
Length28 mm
Mounting StyleScrew
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Width11 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

174In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.67$17.34
$7.28$72.80
$6.63$331.50
$6.24$624.00
$5.81$1,743.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.