Reference Only
JS-7
Switch Actuators Auxillary Actuator
Datasheet
JS-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Height | 14.4 mm | |
| Length | 20 mm | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Switch Actuators | |
| Series | JS | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin | |
| Type | Basic Switch | |
| Voltage Rating | 250 V | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
50 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.45 | $94.50 | |
| $7.87 | $2,361.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes