Reference Only
JS-551
Basic / Snap Action Switches Enclosed SW N.O.DPST
Datasheet
M8805/55-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Actuator | Plunger | |
| Termination Style | Solder Pin | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | M8805/55-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $528.64 | $528.64 | |
| $523.41 | $2,617.05 | |
| $468.48 | $4,684.80 | |
| $463.84 | $11,596.00 | |
| $459.25 | $22,962.50 | |
| $454.70 | $45,470.00 | |
| $450.20 | $225,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.