Reference Only

JS-54

Switch Hardware Roller Lever

Manufacturer:

Mfr Part:
JS-54

TTI Part:
JS-54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
TypeBasic Switch
Termination StyleSolder Pin
SeriesJS
PackagingEach
Height22 mm
Length22 mm
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Voltage Rating250 V
Width14 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.41$25.41
$25.15$125.75
$24.89$248.90
$24.64$616.00
$24.38$1,219.00
$24.13$2,413.00
$23.50$7,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.