Reference Only
JS-307
Switch Actuators AUXILIARY ACTUATORS
Datasheet
JS-307 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Actuator | |
| Packaging | Bulk | |
| Height | 16 mm | |
| Illumination | Non-Illuminated | |
| Length | 28.7 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 5.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.34 | $35.34 | |
| $33.48 | $167.40 | |
| $26.26 | $262.60 | |
| $26.00 | $650.00 | |
| $25.74 | $1,287.00 | |
| $25.49 | $2,549.00 | |
| $25.24 | $6,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.