Reference Only

JS-254

Switch Actuators Auxiliary Actuator

Manufacturer:

Mfr Part:
JS-254

TTI Part:
JS-254

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
TypeBasic Switch
PackagingBulk
Height17.8 mm
Length23.5 mm
Mounting StylePanel
Product TypeSwitch Actuators
SubcategorySwitch Accessories
Termination StyleSolder Pin
Voltage Rating250 V
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.44$65.44
$61.20$306.00
$58.17$581.70
$56.32$1,408.00
$55.77$2,788.50
$55.21$5,521.00
$52.86$15,858.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes