Reference Only

JS-220

Switch Actuators Auxiliary Actuator

Manufacturer:

Mfr Part:
JS-220

TTI Part:
JS-220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesJS
TypeBasic Switch
PackagingBulk
Height16 mm
Length28.7 mm
Mounting StylePanel
Product TypeSwitch Actuators
SubcategorySwitch Accessories
Termination StyleSolder Pin
Voltage Rating250 V
Width5.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

620In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.61$116.10
$10.84$542.00
$10.52$1,052.00
$9.94$2,982.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes