Reference Only
JS-200
Switch Actuators Enclosed SW N.O.DPST
Datasheet
JS-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Packaging | Bulk | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect | |
| Voltage Rating | 28 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $556.98 | $5,569.80 | |
| $538.73 | $13,468.25 | |
| $533.39 | $53,339.00 | |
| $528.11 | $264,055.00 | |
| $517.20 | $775,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes