Reference Only
JS-183
Switch Actuators SUBMINIATURE BASICS
Datasheet
JS-183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller | |
| For Use With | Basic Snap Action Switches | |
| Designed for | SX Series | |
| Packaging | Each | |
| Height | 19.8 mm | |
| Illumination | Non-Illuminated | |
| Length | 23.5 mm | |
| Material | Steel | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
352In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.87 | $42.87 | |
| $37.78 | $113.34 | |
| $36.36 | $181.80 | |
| $36.00 | $360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes